Parametric results for: tx2sl-lt-6v-z under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tx2sllt6vz
Select parts from the table below to compare.
Compare
Compare
TX2SL-LT-6V-Z
Panasonic Electronic Components
Check for Price Yes Obsolete 200 mW 180 Ω 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 33 mA 4.5 V 4.5 V 6 V 2A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC SURFACE MOUNT-STRAIGHT TAPE AND REEL WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50
TX2SL-LT-6V-Z-1
Panasonic Electronic Components
Check for Price Yes Obsolete 200 mW 180 Ω 220 V 1 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 33 mA 4.5 V 4.5 V 6 V 1A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC SURFACE MOUNT-STRAIGHT BOX; TAPE AND REEL WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50