Parametric results for: tx2sa-12v-x under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tx2sa12vx
Select parts from the table below to compare.
Compare
Compare
TX2SA-12V-X
Panasonic Electronic Components
$3.4735 Yes Yes Active 12 V 140 mW 1.028 kΩ 220 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 12 mA 9 V 1.2 V 12 V 60W@220VDC 2A@220VDC 100 mΩ Random 1 GΩ 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC Silver GOLD SURFACE MOUNT-STRAIGHT 8 TAPE AND REEL 2 FORM C WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Panasonic