Parametric results for: tx2h9v under Power/Signal Relays

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: tx2h9v
Select parts from the table below to compare.
Compare
Compare
TX2-H-9V-1
Panasonic Electronic Components
Check for Price Yes Obsolete 140 mW 579 Ω 220 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 16 mA 6.75 V 900 mV 9 V 1A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT TUBE WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50
TX2-H-9V
Panasonic Electronic Components
Check for Price Yes Obsolete 140 mW 579 Ω 220 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 16 mA 6.75 V 900 mV 9 V 2A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT TUBE WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50
TX2-H-9V-Z
Panasonic Electronic Components
Check for Price Obsolete 140 mW 579 Ω 220 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 16 mA 6.75 V 900 mV 9 V 2A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT BOX; TAPE AND REEL NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP unknown EAR99 8536.49.00.50
TX2-H-9V-TH
Panasonic Electronic Components
Check for Price Yes Obsolete 140 mW 579 Ω 7.5 A 250 V 220 V 7.5 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 16 mA 6.75 V 900 mV 9 V 7.5A@250VAC 7.5A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT BOX; TUBE WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT unknown EAR99 8536.49.00.50