Filter Your Search
1 - 10 of 367 results
|
TX25-60P-6ST-H1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 60 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TX25-60P-12ST-N1E
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 60 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | PLUG | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TX253A-HZ-0.2812.800-2-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | ENABLE/DISABLE FUNCTION; SYMMETRY OF 45/55 ALSO AVAILABLE | e4 | -20 °C | 70 °C | RALTRON ELECTRONICS CORP | compliant | Clock | 0.5 PPM/YEAR | 5 ns | NO | 0.28 % | SURFACE MOUNT | 8 | 12.8 MHz | HCMOS | 2 TTL, 15 pF | CERAMIC | LCC8,.12X.2,86/47 | 5.0mm x 3.2mm x 1.7mm | 5 ms | 10 mA | 2.7 V | YES | 40/60 % | Gold (Au) | |||||||||||||||||||||||||||||||||||||||||||||||
|
TX257A-LZ-0.28-12.800-3.3-8
Raltron Electronics Corporation
|
Check for Price | Yes | Active | e4 | RALTRON ELECTRONICS CORP | unknown | Clock | Gold (Au) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TX25-120P-LT-H1E
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 120 | 2 | 1.27 mm | 4 | 40 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD STACKING CONNECTOR | POLARIZED | 700VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-1 | -40 °C | 80 °C | SPLIT BOARD LOCK | PLUG | Tin (Sn) | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 4u inch | SOLDER | 0.354 inch | 0.622 inch | 3.496 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE | ||||||||||||||||||||||||
|
TX25-80P-8ST-H1E
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 80 | 2 | 1.27 mm | MALE | BOARD | GOLD (4) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | PLUG | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE | |||||||||||||||||||||||||||||||||||||||||||||||
|
TX257A-D3-0.28-12.800-3.3-
Raltron Electronics Corporation
|
Check for Price | Yes | Active | e4 | RALTRON ELECTRONICS CORP | unknown | Clock | Gold (Au) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TX25-40P-6ST-H1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 40 | 2 | 2.54 mm | MALE | BOARD | GOLD (4) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TX25-60P-08ST-H1
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 60 | 2 | 2.54 mm | 4 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH HOOK PIN | 500VAC V | NO | 100 MΩ | POLARIZED KEY | UL | -40 °C | 80 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 4u inch | SOLDER | 0.315 inch | 0.441 inch | 1.996 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
TX25-30P-8ST-N1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 30 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown |