Filter Your Search
1 - 2 of 2 results
|
TX-5000-EEJ-2872-20M0000000
Vectron International
|
Check for Price | Yes | Transferred | 20 MHz | 0.28 % | 1 PPM/YEAR | 50 Ω | 3.3 V | SINE | 3 V | 300 mV | NO | 8 ppm | 893 mV | 3.465 V | 3.135 V | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6,.37 | YES | 14.4mm x 9.5mm x 5.9mm | VECTRON INTERNATIONAL | DILCC6,.37 | compliant | Sine | |||
|
TX-5000-EEJ-2872-20M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20 MHz | 0.28 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | SINE | TR, 13 INCH | 3 V | 300 mV | NO | 8 ppm | 632 mV | 3.465 V | 3.135 V | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 5.9mm | MICROSEMI CORP | SMD, 6 PIN | compliant | Sine |