Filter Your Search
1 - 10 of 12 results
|
TX-4002-EAJ-2060-200M0000000
Microsemi Corporation
|
Check for Price | Transferred | 200 MHz | 2 % | 1 PPM/YEAR | 13.5 pF | 3.3 V | HCMOS | TAPE AND REEL | NO | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | MICROSEMI CORP | unknown | Clock | ||||||
|
TX-4002-EAJ-2060-2M00000000
Microsemi Corporation
|
Check for Price | Transferred | 2 MHz | 2 % | 1 PPM/YEAR | 13.5 pF | 3.3 V | HCMOS | TR | NO | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | MICROSEMI CORP | compliant | Clock | ||||||
|
TX-4002-EAJ-2060-FREQ
Vectron International
|
Check for Price | Transferred | 2 % | 1 PPM/YEAR | 13.5 pF | 3.3 V | HCMOS | TX-400 | TAPE AND REEL | NO | 200 MHz | 2 MHz | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | VECTRON INTERNATIONAL | compliant | Clock | HERMETIC SEALED PACKAGE-14/4 | |||
|
TX-4002-EAJ-2060-200M0000000
Vectron International
|
Check for Price | Transferred | 200 MHz | 2 % | 1 PPM/YEAR | 13.5 pF | 3.3 V | HCMOS | TX-400 | TAPE AND REEL | NO | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | VECTRON INTERNATIONAL | compliant | Clock | HERMETIC SEALED PACKAGE-14/4 | ||||
|
TX-4002-EAJ-2060-200M000000
Vectron International
|
Check for Price | Transferred | 200 MHz | 2 % | 1 PPM/YEAR | 13.5 pF | 3.3 V | HCMOS | TR | NO | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
TX-4002-EAJ-2060-2M0000000
Vectron International
|
Check for Price | Transferred | 2 MHz | 2 % | 1 PPM/YEAR | 13.5 pF | 3.3 V | HCMOS | TX-400 | TAPE AND REEL | NO | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
TX-4002-EAJ-2060-200M000000
Microsemi Corporation
|
Check for Price | Transferred | 200 MHz | 2 % | 1 PPM/YEAR | 13.5 pF | 3.3 V | HCMOS | TR | NO | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | MICROSEMI CORP | compliant | Clock | ||||||
|
TX-4002-EAJ-2060-FREQ
Microsemi Corporation
|
Check for Price | Transferred | 2 % | 1 PPM/YEAR | 13.5 pF | 3.3 V | HCMOS | TAPE AND REEL | NO | 200 MHz | 2 MHz | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | MICROSEMI CORP | unknown | Clock | |||||
|
TX-4002-EAJ-2060-10M0000000
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 2 % | 1 PPM/YEAR | 13.5 pF | 3.3 V | HCMOS | TAPE AND REEL | NO | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | MICROSEMI CORP | unknown | Clock | ||||||
|
TX-4002-EAJ-2060-2M00000000
Vectron International
|
Check for Price | Transferred | 2 MHz | 2 % | 1 PPM/YEAR | 13.5 pF | 3.3 V | HCMOS | TR | NO | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 10.1mm | VECTRON INTERNATIONAL | compliant | Clock |