Parametric results for: tx-3200-eap-206 under TCXO

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: tx3200eap206
Select parts from the table below to compare.
Compare
Compare
TX-3200-EAP-206X-1M0000000
Vectron International
Check for Price Obsolete 1 MHz 2 % 5 PPM/10 YEAR 10 pF 3.3 V HCMOS TAPE AND REEL 5 ns NO 5 ns 3.465 V 3.135 V 60/40 % 50 °C SURFACE MOUNT YES 22.86mm x 17.78mm x 3.81mm VECTRON INTERNATIONAL unknown Clock
TX-3200-EAP-206X-FREQ
Vectron International
Check for Price Obsolete 2 % 5 PPM/10 YEAR 10 pF 3.3 V HCMOS TAPE AND REEL 5 ns NO 77.76 MHz 1 MHz 5 ns 3.465 V 3.135 V 60/40 % 50 °C SURFACE MOUNT YES 22.86mm x 17.78mm x 3.81mm VECTRON INTERNATIONAL unknown Clock
TX-3200-EAP-206X-10M0000000
Vectron International
Check for Price Obsolete 10 MHz 2 % 5 PPM/10 YEAR 10 pF 3.3 V HCMOS TAPE AND REEL 5 ns NO 5 ns 3.465 V 3.135 V 60/40 % 50 °C SURFACE MOUNT YES 22.86mm x 17.78mm x 3.81mm VECTRON INTERNATIONAL unknown Clock
TX-3200-EAP-206X-77M7600000
Vectron International
Check for Price Obsolete 77.76 MHz 2 % 5 PPM/10 YEAR 10 pF 3.3 V HCMOS TAPE AND REEL 5 ns NO 5 ns 3.465 V 3.135 V 60/40 % 50 °C SURFACE MOUNT YES 22.86mm x 17.78mm x 3.81mm VECTRON INTERNATIONAL unknown Clock