Filter Your Search
1 - 1 of 1 results
|
TWW3JR56E
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 560 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 250 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 812 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 8.5 mm | OHMITE MANUFACTURING CO | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |