Filter Your Search
1 - 10 of 58 results
|
TWAD477K050CBSZ0000
Kyocera AVX Components
|
$63.2912 | No | No | Active | 470 µF | 50 V | 819 mA | 10 % | 750 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 3 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 9.52 mm | 19.46 mm | AVX CORP | , | not_compliant | EAR99 | Kyocera AVX | ||||
|
TWAD477K050SBSZ0000
Kyocera AVX Components
|
$64.3747 | No | No | Active | 470 µF | 50 V | 819 mA | 10 % | 750 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 3 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 10.31 mm | 19.46 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
TWAD477M050SBSZ0000
Kyocera AVX Components
|
$68.8714 | No | No | Active | 470 µF | 50 V | 819 mA | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 3 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 10.31 mm | 19.46 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
TWAD477M050CBSZ0000
Kyocera AVX Components
|
$140.1903 | No | No | Active | 470 µF | 50 V | 819 mA | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 3 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 9.52 mm | 19.46 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
TWAD477M030SBYZ0000
Kyocera AVX Components
|
Check for Price | Active | 470 µF | 30 V | 624 mA | 20 % | 1 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85 degC | 3 µA | e0 | 200 °C | -55 °C | 2 | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 10.31 mm | 19.46 mm | AVX CORP | , | compliant | EAR99 | ||||||||
|
TWAD477K030CBYZ0700
Kyocera AVX Components
|
Check for Price | Active | 470 µF | 30 V | 624 mA | 10 % | 1 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85 degC | 3 µA | e3 | 200 °C | -55 °C | 2 | Axial | TRAY | NO | Matte Tin (Sn) | WIRE | 9.52 mm | 19.46 mm | AVX CORP | , | compliant | EAR99 | ||||||||
|
TWAD477K050CBLZ0000
Kyocera AVX Components
|
Check for Price | No | Active | 470 µF | 50 V | 10 % | 750 mΩ | POLARIZED | 10 % | TANTALUM (WET) | TANTALUM CAPACITOR | MIL-PRF-39006 | 125 °C | -55 °C | 2 | Axial | Tray | TIN LEAD | 9.52 mm | 19.46 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||||||
|
TWAD477K050SBSZ00
Kyocera AVX Components
|
Check for Price | No | No | Active | 470 µF | 50 V | 2.1 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 3 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | |||||||||||
|
TWAD477K030CBEZ0000
Kyocera AVX Components
|
Check for Price | Active | 470 µF | 30 V | 1.6 A | 10 % | 2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | 8 µA | 0.64 | 125 °C | -55 °C | 2 | Axial | Tray | NO | WIRE | 9.52 mm | 19.46 mm | AVX CORP | , | compliant | EAR99 | |||||||||
|
TWAD477M030SBYZ0700
Kyocera AVX Components
|
Check for Price | Active | 470 µF | 30 V | 624 mA | 20 % | 1 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85 degC | 3 µA | e3 | 200 °C | -55 °C | 2 | Axial | TRAY | NO | Matte Tin (Sn) | WIRE | 10.31 mm | 19.46 mm | AVX CORP | , | compliant | EAR99 |