Filter Your Search
1 - 10 of 112 results
|
TWAB476K125SBDZ0000
Kyocera AVX Components
|
$67.2628 | No | No | Active | 47 µF | 125 V | 990 mA | 10 % | 2.3 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | e0 | MIL-PRF-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN LEAD | WIRE | 7.92 mm | 16.28 mm | AVX CORP | , | not_compliant | EAR99 | Kyocera AVX | |||
|
TWAB476M125SBDZ0000
Kyocera AVX Components
|
$71.0889 | No | No | Active | 47 µF | 125 V | 990 mA | 20 % | 2.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | e0 | MIL-PRF-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN LEAD | WIRE | 7.92 mm | 16.28 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
TWAB476K125CBSZ0000
Kyocera AVX Components
|
$71.0889 | No | No | Active | 47 µF | 125 V | 643.5 mA | 10 % | 2.3 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 2 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 7.14 mm | 16.28 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
TWAB477K030CBSZ0000
Kyocera AVX Components
|
$71.0889 | No | No | Active | 470 µF | 30 V | 702 mA | 10 % | 850 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 2 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 7.14 mm | 16.28 mm | AVX CORP | , | not_compliant | EAR99 | Kyocera AVX | |||
|
TWAB476M125CBSZ0000
Kyocera AVX Components
|
$71.0889 | No | No | Active | 47 µF | 125 V | 643.5 mA | 20 % | 2.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 2 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 7.14 mm | 16.28 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
TWAB477K030SBDZ0000
Kyocera AVX Components
|
$71.0889 | No | No | Active | 470 µF | 30 V | 1.08 A | 10 % | 850 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | e0 | MIL-PRF-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN LEAD | WIRE | 7.92 mm | 16.28 mm | AVX CORP | , | not_compliant | EAR99 | Kyocera AVX | |||
|
TWAB477K030CBDZ0000
Kyocera AVX Components
|
$71.0889 | No | No | Active | 470 µF | 30 V | 1.08 A | 10 % | 850 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | e0 | MIL-PRF-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN LEAD | WIRE | 7.14 mm | 16.28 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
TWAB476M125SBSZ0000
Kyocera AVX Components
|
$76.0396 | No | No | Active | 47 µF | 125 V | 643.5 mA | 20 % | 2.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 2 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 7.92 mm | 16.28 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
TWAB476K125SBSZ0000
Kyocera AVX Components
|
$76.0396 | No | No | Active | 47 µF | 125 V | 643.5 mA | 10 % | 2.3 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 2 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 7.92 mm | 16.28 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
TWAB476M125SBYZ0000
Kyocera AVX Components
|
$90.6782 | No | Active | 47 µF | 125 V | 643.5 mA | 20 % | 2.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85 degC | 2 µA | e0 | 200 °C | -55 °C | 2 | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 7.92 mm | 16.28 mm | AVX CORP | , | compliant | EAR99 |