Parametric results for: tvn52413wi under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tvn52413wi
Select parts from the table below to compare.
Compare
Compare
TVN5-2413WI
Traco Power
Check for Price Yes Active 24 V 15 V 36 V 9 V 13.5 V 18 V 333 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 88 % 0.2 % 0.5 % 1 UNDER VOLTAGE LOCKOUT; SHORT CIRCUIT; OVER VOLTAGE 0.0053025 Vrms HYBRID 5 W 50 ms R-MDIP-P10 e3 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 METAL DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm TRACO ELECTRONIC AG , compliant EAR99