Filter Your Search
1 - 8 of 8 results
|
TV58C150DR-60.000MHZ
Pletronics Inc
|
Check for Price | No | Contact Manufacturer | 60 MHz | 50 % | 5 V | CMOS | 60 MHz | 10 MHz | 5 mA | e0 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.38,300 | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | DILCC4,.38,300 | compliant | Clock | ||||
|
TV58C150DR-10.0M
Pletronics Inc
|
Check for Price | Contact Manufacturer | 10 MHz | 25 % | 5 V | SINE | 500 mV | 4.5 V | 60 MHz | 10 MHz | 5 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.38,300 | YES | PLETRONICS INC | DILCC4,.38,300 | compliant | Sine | ||||||
|
3TV58C150DR-60.000MHZ
Pletronics Inc
|
Check for Price | No | Contact Manufacturer | 60 MHz | 50 % | 3 V | CMOS | 60 MHz | 10 MHz | 5 mA | e0 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.38,300 | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | compliant | Clock | |||||
|
3TV58C150DR-10.000MHZ
Pletronics Inc
|
Check for Price | No | Contact Manufacturer | 10 MHz | 50 % | 3 V | CMOS | 60 MHz | 10 MHz | 2 mA | e0 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.38,300 | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | DILCC4,.38,300 | compliant | Clock | ||||
|
TV58C150DR-10.000MHZ
Pletronics Inc
|
Check for Price | No | Contact Manufacturer | 10 MHz | 50 % | 5 V | CMOS | 60 MHz | 10 MHz | 2 mA | e0 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.38,300 | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | compliant | Clock | |||||
|
3TV58C150DR-60.0M
Pletronics Inc
|
Check for Price | Contact Manufacturer | 60 MHz | 25 % | 3.3 V | SINE | 3 V | 300 mV | 60 MHz | 10 MHz | 5 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.38,300 | YES | PLETRONICS INC | DILCC4,.38,300 | compliant | Sine | ||||||
|
3TV58C150DR-10.0M
Pletronics Inc
|
Check for Price | Contact Manufacturer | 10 MHz | 25 % | 3.3 V | SINE | 3 V | 300 mV | 60 MHz | 10 MHz | 5 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.38,300 | YES | PLETRONICS INC | DILCC4,.38,300 | compliant | Sine | ||||||
|
TV58C150DR-60.0M
Pletronics Inc
|
Check for Price | Contact Manufacturer | 60 MHz | 25 % | 5 V | SINE | 500 mV | 4.5 V | 60 MHz | 10 MHz | 5 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.38,300 | YES | PLETRONICS INC | DILCC4,.38,300 | compliant | Sine |