Filter Your Search
1 - 10 of 36 results
|
TV48C015BS-60.0M
Pletronics Inc
|
Check for Price | Obsolete | 60 MHz | 1.5 % | 3 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | NO | 5 ppm | 1 V | 5.25 V | 4.75 V | 70 °C | SURFACE MOUNT | YES | 11.6mm x 9.8mm x 4.0mm | PLETRONICS INC | unknown | Sine | |||||||||||||
|
TV48C015BR-60.0M
Pletronics Inc
|
Check for Price | Obsolete | 60 MHz | 1.5 % | 3 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | NO | 10 ppm | 1 V | 5.25 V | 4.75 V | 70 °C | SURFACE MOUNT | YES | 11.6mm x 9.8mm x 4.0mm | PLETRONICS INC | unknown | Sine | |||||||||||||
|
TV48C015BQ-10.000MHZ
Pletronics Inc
|
Check for Price | No | Obsolete | 10 MHz | 50 % | 5 V | SINE | 60 MHz | 10 MHz | 5 mA | e0 | Not Qualified | 70 °C | SURFACE MOUNT | 8 | METAL | FL8,.46,100 | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | Clock | |||||||||||||
|
3TV48C015BS-10.0M
Pletronics Inc
|
Check for Price | Obsolete | 10 MHz | 1.5 % | 3 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.3 V | NO | 5 ppm | 1 V | 3.465 V | 3.135 V | 70 °C | SURFACE MOUNT | YES | 11.6mm x 9.8mm x 4.0mm | PLETRONICS INC | unknown | Sine | ||||||||||||||
|
TV48C015BT-10.000MHZ
Pletronics Inc
|
Check for Price | No | Obsolete | 10 MHz | 50 % | 5 V | SINE | 60 MHz | 10 MHz | 5 mA | e0 | Not Qualified | 70 °C | SURFACE MOUNT | 8 | METAL | FL8,.46,100 | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | Clock | |||||||||||||
|
TV48C015AS-10.0M
Pletronics Inc
|
Check for Price | Obsolete | SINE | PLETRONICS INC | unknown | ||||||||||||||||||||||||||||||
|
TV48C015AR-10.0M
Pletronics Inc
|
Check for Price | Obsolete | SINE | PLETRONICS INC | unknown | ||||||||||||||||||||||||||||||
|
TV48C015BQ-10.0M
Pletronics Inc
|
Check for Price | Obsolete | 10 MHz | 1.5 % | 3 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | NO | 15 ppm | 1 V | 5.25 V | 4.75 V | 70 °C | SURFACE MOUNT | YES | 11.6mm x 9.8mm x 4.0mm | PLETRONICS INC | unknown | Sine | |||||||||||||
|
TV48C015AT-60.000MHZ
Pletronics Inc
|
Check for Price | No | Obsolete | 60 MHz | 50 % | 5 V | SINE | 60 MHz | 10 MHz | 5 mA | e0 | Not Qualified | 50 °C | SURFACE MOUNT | 8 | METAL | FL8,.46,100 | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | Clock | FL8,.46,100 | ||||||||||||
|
TV48C015BT-60.000MHZ
Pletronics Inc
|
Check for Price | No | Obsolete | 60 MHz | 50 % | 5 V | SINE | 60 MHz | 10 MHz | 5 mA | e0 | Not Qualified | 70 °C | SURFACE MOUNT | 8 | METAL | FL8,.46,100 | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | Clock |