Filter Your Search
1 - 7 of 7 results
|
TV30.0000000M
KYOCERA Crystal Device Corporation
|
Check for Price Buy | Active | 30 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | NO | 10 ppm | 5.25 V | 4.75 V | 60/40 % | 60 °C | -10 °C | THROUGH HOLE MOUNT | 4 | NO | 18.5mm x 12.0mm x 7.5mm | KYOCERA CRYSTAL DEVICE CORP | unknown | Clock | |||||||||
|
TV30.0000000M05017AH
KYOCERA Crystal Device Corporation
|
Check for Price Buy | Active | 30 MHz | 2 % | 1 PPM/YEAR | 50 Ω | 5 V | SINE | 4.5 V | 500 mV | YES | 5 ppm | 200 mV | 5.25 V | 4.75 V | 60 °C | -10 °C | THROUGH HOLE MOUNT | 4 | NO | 20.5mm x 15.5mm x 7.0mm | KYOCERA KINSEKI CORP | unknown | Sine | |||||||||
|
TV30.0000000M05017AH
KYOCERA Corporation
|
Check for Price Buy | Yes | Yes | Active | 30 MHz | 2 % | 1 PPM/YEAR | 50 Ω | 5 V | SINE | 4.5 V | 500 mV | YES | 5 ppm | 200 mV | 5.25 V | 4.75 V | 60 °C | -10 °C | THROUGH HOLE MOUNT | 4 | NO | 20.5mm x 15.5mm x 7.0mm | KYOCERA CORP | unknown | Sine | |||||||
|
TV30.0000000M04017AH
KYOCERA Corporation
|
Check for Price Buy | Yes | Yes | Active | 30 MHz | 1 % | 1 PPM/YEAR | 100 kΩ | 5 V | CLIPPED SINE | VC-TCXO-155 | 4.5 V | 500 mV | NO | 10 ppm | 200 mV | 5.25 V | 4.75 V | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 18.5mm x 12.0mm x 7.5mm | KYOCERA CORP | unknown | Sine | |||||||
|
HTV3-000.11M
Connor-Winfield
|
Check for Price Buy | No | No | Active | 110 kHz | 2.5 % | 2 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | 4.5 V | 500 mV | 5 ns | NO | 35 ppm | 5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||
|
TV30.0000000M
KYOCERA Corporation
|
Check for Price Buy | Yes | Yes | Active | 30 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | NO | 10 ppm | 5.25 V | 4.75 V | 60/40 % | 60 °C | -10 °C | THROUGH HOLE MOUNT | 4 | NO | 18.5mm x 12.0mm x 7.5mm | KYOCERA CORP | unknown | Clock | |||||||
|
TV30.0000000M04017AH
KYOCERA Crystal Device Corporation
|
Check for Price Buy | Active | 30 MHz | 1 % | 1 PPM/YEAR | 100 kΩ | 5 V | CLIPPED SINE | VC-TCXO-155 | 4.5 V | 500 mV | NO | 10 ppm | 200 mV | 5.25 V | 4.75 V | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 18.5mm x 12.0mm x 7.5mm | KYOCERA KINSEKI CORP | unknown | Sine |