Filter Your Search
1 - 2 of 2 results
|
ATV15C360J-HF
Comchip Technology Corporation Ltd
|
$0.5332 | Yes | Yes | Active | 3.5 V | 58.1 V | 1 µA | 6.5 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 44.2 V | 1.5 kW | 36 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||
|
TV15C360J-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 3.5 V | 58.1 V | 1 µA | 6.5 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 44.2 V | 1.5 kW | 36 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 |