Filter Your Search
1 - 2 of 2 results
|
ATV02W200-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Active | 400 mW | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 1 kW | R-PDSO-F2 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | COMCHIP TECHNOLOGY CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
TV02W200-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 32.4 V | 400 mW | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 1 kW | R-PDSO-F2 | e3 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | COMCHIP TECHNOLOGY CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 |