Filter Your Search
1 - 10 of 47 results
|
TV0045A-HZ-1-40.000
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 40 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | SUPPLY VOLTAGE 3.3V ALSO AVAILABLE | 4.5 V | 500 mV | NO | 5 ppm | 700 mV | 5.25 V | 4.75 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 8.48mm | RALTRON ELECTRONICS CORP | DIP-14/4 | compliant | Sine | |||||||||||||||||||||||||||||
|
TV0045-F1-1.5-40.000
Raltron Electronics Corporation
|
Check for Price | Yes | No | Active | 40 MHz | 5 V | 40 MHz | 8 MHz | e0 | Not Qualified | 70 °C | -30 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||||||||||||||||||||||||||||
|
TV00RGQW9-5P
Amphenol Corporation
|
Check for Price | Active | AMPHENOL CORP | unknown | SOLID | RECEPTACLE | CIRCULAR CONNECTOR | MALE | NO | YES | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE AND PANEL | GENERAL PURPOSE | CADMIUM | ALUMINUM ALLOY | 9 | 1 | |||||||||||||||||||||||||||||||||||
|
TV00RF23-151SBS35
Amphenol Corporation
|
Check for Price | Active | AMPHENOL CORP | unknown | SOLID | MIL SERIES CONNECTOR | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TV00RZF13-53SB
Amphenol Corporation
|
Check for Price | Active | AMPHENOL CORP | unknown | SOLID | MIL SERIES CONNECTOR | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TV0045A-F1-1.5-10.000
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 10 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | SUPPLY VOLTAGE 3.3V ALSO AVAILABLE | 4.5 V | 500 mV | NO | 5 ppm | 700 mV | 5.25 V | 4.75 V | 75 °C | -30 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 8.48mm | RALTRON ELECTRONICS CORP | DIP-14/4 | compliant | Sine | |||||||||||||||||||||||||||||
|
TV0045-HZ-1-40.000
Raltron Electronics Corporation
|
Check for Price | Yes | No | Active | 40 MHz | 5 V | 40 MHz | 8 MHz | e0 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | DIP4/14,.3 | compliant | Clock | ||||||||||||||||||||||||||||||||||
|
TV00RZW11-52SB
Amphenol Corporation
|
Check for Price | Active | AMPHENOL CORP | unknown | SOLID | MIL SERIES CONNECTOR | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TV0048-F1-1.5-8.000
Raltron Electronics Corporation
|
Check for Price | Yes | No | Active | 8 MHz | 5 V | 40 MHz | 8 MHz | Not Qualified | 70 °C | -30 °C | 4 | METAL | MODULE,4LEAD,.7SQ | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||||||||||||||||||||||||||||||||
|
TV0045-HZ-1-8.000
Raltron Electronics Corporation
|
Check for Price | Yes | No | Active | 8 MHz | 5 V | 40 MHz | 8 MHz | e0 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | DIP4/14,.3 | compliant | Clock |