Filter Your Search
1 - 4 of 4 results
|
TU8397JF
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 16384 | 488 | 232 | 8096 | 16 | 16 | 12 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | 256 X 8 XRAM FOR CODE | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | MROM | 330 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | INTEL CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | |||||
|
TU8397JF
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 12 MHz | 16 | 16 | 12 MHz | 40 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | ROCHESTER ELECTRONICS LLC | DIP | SHRINK, PLASTIC, DIP-64 | 64 | unknown | ||||||||||||||||||||
|
TU8397BH
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 8192 | 232 | 232 | 8096 | 16 | 16 | 12 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | FOUR SOFTWARE TIMERS; ROM PROTECT; POWER-DOWN PIN VPD 4.5 - 5.5V | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | MROM | 270 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | INTEL CORP | DIP | SDIP, SDIP64,.75 | 64 | compliant | 8542.31.00.01 | |||||
|
TU8397BH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 12 MHz | 16 | 16 | 12 MHz | 40 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | ROCHESTER ELECTRONICS LLC | DIP | SHRINK, PLASTIC, DIP-64 | 64 | unknown |