Filter Your Search
1 - 10 of 227 results
|
MDFDPGM-TTL-90-25T
Engineered Components Co
|
Check for Price | Obsolete | 5 V | 90 ns | 1 | YES | SOL | F | PULSE GENERATOR DELAY LINE | TTL | DELAYED PULSE GENERATOR, DELAY = 90NS; O... more | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-L4 | Not Qualified | 70 °C | 1 | 4 | UNSPECIFIED | SMDIP4/8,.38 | RECTANGULAR | SMALL OUTLINE | L BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOL, | 4 | unknown | 8542.39.00.01 | |||||
|
FLDM-TTL-900
Engineered Components Co
|
Check for Price | Contact Manufacturer | ENGINEERED COMPONENTS CO | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
FLDM-TTL-900T
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 900 ns | 1 | YES | SOL | F/FAST | ACTIVE DELAY LINE | TTL | TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-L8 | Not Qualified | 70 °C | 5 | 8 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | L BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 20.32 mm | ENGINEERED COMPONENTS CO | SOIC | SOL, | 8 | unknown | 8542.39.00.01 | ||||||
|
MDFRPG-TTL-900G
Engineered Components Co
|
Check for Price | No | No | Contact Manufacturer | 5 V | 900 ns | 1 | YES | SOP | F/FAST | PULSE GENERATOR DELAY LINE | HYBRID | COMPLEMENTARY | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G5 | Not Qualified | 1 | 70 °C | 1 | 5 | UNSPECIFIED | GWDIP5/8,.53 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOP, GWDIP5/8,.53 | 5 | unknown | 8542.39.00.01 | |||
|
MDDPGM-TTL-90-30
Engineered Components Co
|
Check for Price | Obsolete | 5 V | 90 ns | 1 | NO | DIP | TTL | PULSE GENERATOR DELAY LINE | TTL | DELAY = 90NS; BURNED-IN TO LEVEL B OF MI... more | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-P4 | Not Qualified | 70 °C | 1 | 4 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 12.7 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 8/4 | unknown | 8542.39.00.01 | ||||||
|
MDFDPGM-TTL-90-70J
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 90 ns | 1 | YES | SOJ | F | PULSE GENERATOR DELAY LINE | TTL | DELAYED PULSE GENERATOR, DELAY = 90NS; O... more | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J4 | Not Qualified | 70 °C | 1 | 4 | UNSPECIFIED | SMDIP4/8,.44 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOJ, | 4 | unknown | 8542.39.00.01 | |||||
|
MDFDPGM-TTL-90-40T
Engineered Components Co
|
Check for Price | Obsolete | 5 V | 90 ns | 1 | YES | SOL | F | PULSE GENERATOR DELAY LINE | TTL | DELAYED PULSE GENERATOR, DELAY = 90NS; O... more | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-L4 | Not Qualified | 70 °C | 1 | 4 | UNSPECIFIED | SMDIP4/8,.38 | RECTANGULAR | SMALL OUTLINE | L BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOL, | 4 | unknown | 8542.39.00.01 | |||||
|
MFLDL-TTL-90G
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 90 ns | 3 | YES | SOP | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 85MA; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G8 | Not Qualified | 70 °C | 1 | 8 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 20.32 mm | ENGINEERED COMPONENTS CO | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | ||||||
|
EFXLDM-TTL-900F
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 900 ns | 1 | NO | QIP | F | ACTIVE DELAY LINE | TTL | TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-P13 | Not Qualified | 70 °C | 10 | 13 | UNSPECIFIED | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 6.604 mm | 7.62 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | QIP, | 14/13 | unknown | 8542.39.00.01 | ||||||
|
MDFDPGM-TTL-90-45F
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 90 ns | 1 | NO | QIP | F | PULSE GENERATOR DELAY LINE | TTL | DELAYED PULSE GENERATOR, DELAY = 90NS; O... more | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-P4 | Not Qualified | 70 °C | 1 | 4 | UNSPECIFIED | DIP4/8,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 12.7 mm | ENGINEERED COMPONENTS CO | DIP | QIP, | 8/4 | unknown | 8542.39.00.01 |