Filter Your Search
1 - 6 of 6 results
|
TT251N18KOF
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | 250 kA | 50 mA | 200 mA | 1.8 kV | 410 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 250 µs | 1000 V/us | 2 V | 8 kA | 1.8 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-7 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
TT251N18KOF-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 250 kA | 50 mA | 200 mA | 1.8 kV | 410 A | SCR | COMMON CATHODE, 2 ELEMENTS | 250 µs | 1000 V/us | 2 V | 8 kA | 1.8 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | 2A-CK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
TT251N18KOFHPSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1.4 V | 250 kA | 50 mA | 300 mA | 200 mA | 1.8 kV | 410 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 250 µs | 1000 V/us | 2 V | 9.1 kA | 1.8 kV | R-XUFM-X7 | IEC-747-6; UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-XUFM-X7 | compliant | EAR99 | 8541.30.00.80 | Infineon | ||||||
|
TT251N18KOF
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 1.4 V | 250 kA | 50 mA | 300 mA | 200 mA | 1.8 kV | 410 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 250 µs | 1000 V/us | 2 V | 9.1 kA | 1.8 kV | R-XUFM-X7 | Not Qualified | IEC-747-6; UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-XUFM-X7 | compliant | EAR99 | 8541.30.00.80 | Infineon | MODULE | 7 | ||
|
TT251N18KOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 250 kA | 50 mA | 200 mA | 1.8 kV | 410 A | SCR | COMMON ANODE, 2 ELEMENTS | 250 µs | 1000 V/us | 2 V | 8 kA | 1.8 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | 2K-CA | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
TT251N18KOFHOSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 1.4 V | 250 kA | 50 mA | 300 mA | 200 mA | 1.8 kV | 410 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 250 µs | 1000 V/us | 2 V | 9.1 kA | 1.8 kV | R-XUFM-X7 | Not Qualified | IEC-747-6; UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-XUFM-X7 | compliant | EAR99 | 8541.30.00.80 | MODULE | 7 |