Filter Your Search
1 - 2 of 2 results
|
TSXPC603RMAB/Q10LC
Thales Group
|
Check for Price | Transferred | 32 | 233 MHz | 64 | 32 | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.625 V | 2.375 V | MILITARY | S-GQFP-G240 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 240 | CERAMIC, GLASS-SEALED | QFP | SQUARE | FLATPACK | GULL WING | QUAD | THOMSON-CSF SEMICONDUCTORS | QFP | , | 240 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||
|
TSXPC603RMAB/Q10LC
Atmel Corporation
|
Check for Price | Obsolete | 32 | 233 MHz | 64 | 32 | 66.7 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.625 V | 2.375 V | MILITARY | S-CQFP-G240 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 240 | CERAMIC, METAL-SEALED COFIRED | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.15 mm | 31 mm | 31 mm | ATMEL CORP | QFP | FQFP, | 240 | unknown | 3A991.A.2 | 8542.31.00.01 |