Parametric results for: tsw-225-16-t-d under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: tsw22516td
Select parts from the table below to compare.
Compare
Compare
TSW-225-16-T-D-RA
Samtec Inc
$4.2783 Yes Yes Active 50 2 5.08 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL 94V-0 -55 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.219 inch 0.26 inch 4.9 inch 0.2 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
TSW-225-16-T-D
Samtec Inc
$4.5676 Yes Yes Active 50 2 5.08 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 4.9 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
TSW-225-16-T-D-LA
Samtec Inc
$5.1629 Yes Yes Active 50 2 5.08 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL 94V-0 -55 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.219 inch 0.26 inch 4.9 inch 0.2 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
HTSW-225-16-T-D-LA
Samtec Inc
Check for Price Yes Yes Active 50 2 5.08 mm 2 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL, CSA 94V-0 -55 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.2 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.24 inch 0.26 inch 5 inch 0.2 inch SAMTEC INC LEAD FREE compliant EAR99 8536.69.40.40
HTSW-225-16-T-D-RA
Samtec Inc
Check for Price Yes Yes Active 50 2 5.08 mm 2 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL, CSA -55 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.2 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.24 inch 0.26 inch 5 inch 0.2 inch SAMTEC INC LEAD FREE compliant EAR99 8536.69.40.40