Filter Your Search
1 - 3 of 3 results
|
TSW-215-07-S-S
Samtec Inc
|
$3.9388 | Yes | Yes | Active | 15 | 1 | 5.08 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 2.9 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||
|
HTSW-215-07-SS-S
Samtec Inc
|
Check for Price | Active | 15 | 1 | 5.08 mm | 1 | 6.3 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 2.9 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
HTSW-215-07-S-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 15 | 1 | 5.08 mm | 1 | 6.3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 2.9 inch | SAMTEC INC | ROHS COMPLIANT | compliant |