Parametric results for: tsw-204-07-s-s under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: tsw20407ss
Select parts from the table below to compare.
Compare
Compare
TSW-204-07-S-S
Samtec Inc
$1.0638 Yes Yes Active 4 1 5.08 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.7 inch SAMTEC INC ROHS COMPLIANT compliant
TSW-204-07-S-S-LL
Samtec Inc
$1.2180 Yes Yes Active 4 1 5.08 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.7 inch SAMTEC INC compliant
HTSW-204-07-S-S
Samtec Inc
Check for Price Yes Yes Active 4 1 5.08 mm 1 6.3 A MALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.098 inch 0.1 inch 0.7 inch SAMTEC INC ROHS COMPLIANT compliant
HTSW-204-07-SS-S
Samtec Inc
Check for Price Yes Active 4 1 5.08 mm 1 6.3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO e3 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT 0.2 inch NO ONE RECTANGULAR SOLDER 0.098 inch 0.1 inch 0.7 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC