Parametric results for: tsw-150-19-t-s under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tsw15019ts
Select parts from the table below to compare.
Compare
Compare
TSW-150-19-T-S
Samtec Inc
$2.3321 Yes Yes Active 50 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 5 inch 0.82 inch SAMTEC INC compliant SAMTEC
HTSW-150-19-T-S
Samtec Inc
$3.0416 Yes Yes Active 50 1 2.54 mm 1 6.3 A MALE BOARD LIQUID CRYSTAL POLYMER TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.098 inch 0.1 inch 5 inch 0.82 inch SAMTEC INC compliant SAMTEC