Parametric results for: tsw-147-10-stl-s under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: tsw14710
Select parts from the table below to compare.
Compare
Compare
TSW-147-10-T-S
Samtec Inc
$2.2827 Yes Yes Active 47 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 4.7 inch 0.23 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
TSW-147-10-T-S-RA
Samtec Inc
$2.5171 Yes Yes Active 47 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 4.7 inch SAMTEC INC compliant EAR99 8536.69.40.40
TSW-147-10-G-S
Samtec Inc
$4.2134 Yes Yes Active 47 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 4.7 inch 0.23 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
TSW-147-10-G-S-RA
Samtec Inc
$4.6418 Yes Yes Active 47 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 4.7 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
MTSW-147-10-G-S-200
Samtec Inc
Check for Price Yes Yes Active 47 1 2.54 mm 1 3 A MALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 4.7 inch SAMTEC INC compliant
HMTSW-147-10-L-T-660
Samtec Inc
Check for Price Active 141 3 2.54 mm 3 3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.3 inch 0.1 inch 4.7 inch SAMTEC INC compliant EAR99 8536.69.40.40