Filter Your Search
1 - 7 of 7 results
|
TSW-143-25-L-S
Samtec Inc
|
$2.8675 | Yes | Yes | Active | 43 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 4.3 inch | 0.32 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
TSW-143-25-L-D-RA
Samtec Inc
|
$6.3985 | Yes | Yes | Active | 86 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 4.3 inch | SAMTEC INC | compliant | |||||||
|
TSW-143-25-L-T-RA
Samtec Inc
|
$9.2970 | Yes | Yes | Active | 129 | 3 | 2.54 mm | 3 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.32 inch | 0.36 inch | 4.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
HTSW-143-25-S-D-LA
Samtec Inc
|
$11.6424 | Yes | Active | 86 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.24 inch | 0.26 inch | 4.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
HTSW-143-25-L-D-LA
Samtec Inc
|
Check for Price | Active | 86 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.24 inch | 0.26 inch | 4.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
HTSW-143-25-F-D-LA
Samtec Inc
|
Check for Price | Active | 86 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.24 inch | 0.26 inch | 4.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
HTSW-143-25-S-T-LA
Samtec Inc
|
Check for Price | Active | 129 | 3 | 2.54 mm | 3 | 6.3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.319 inch | 0.36 inch | 4.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |