Parametric results for: tsw-138-13-s-d under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: tsw13813sd
Select parts from the table below to compare.
Compare
Compare
TSW-138-13-S-D
Samtec Inc
$7.9467 Yes Yes Active 76 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 3.8 inch SAMTEC INC ROHS COMPLIANT compliant
TSW-138-13-S-D-RA
Samtec Inc
$8.7357 Yes Yes Active 76 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.219 inch 0.26 inch 3.8 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
HTSW-138-13-S-D
Samtec Inc
Check for Price Yes Yes Active 76 2 2.54 mm 2 6.3 A MALE BOARD GOLD STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO 94V-0 -55 °C 125 °C Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 3.8 inch SAMTEC INC LEAD FREE compliant