Filter Your Search
1 - 2 of 2 results
|
TSW-132-26-S-S
Samtec Inc
|
$4.6342 | Yes | Yes | Active | 32 | 1 | 2.54 mm | 1 | 15 mΩ | 5.2 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 3.2 inch | SAMTEC INC | compliant | SAMTEC | ||||
|
HTSW-132-26-S-S
Samtec Inc
|
Check for Price | Yes | Active | 32 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 3.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |