Parametric results for: tsw-129-21-s-s under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: tsw12921
Select parts from the table below to compare.
Compare
Compare
TSW-129-21-F-D
Samtec Inc
$4.6433 Active 58 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR NO NO NO NO UL 94V-0 -55 °C 125 °C RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2.9 inch SAMTEC INC compliant EAR99 8536.69.40.40
TSW-129-21-G-D
Samtec Inc
$5.4838 Yes Yes Active 58 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2.9 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-129-21-G-D-1115
Samtec Inc
$8.0440 Yes Active 58 2 2.54 mm 2 3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2.9 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-129-21-F-D-1115
Samtec Inc
Check for Price Yes Active 58 2 2.54 mm 2 3 A MALE BOARD GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2.9 inch SAMTEC INC compliant EAR99 8536.69.40.40