Filter Your Search
1 - 1 of 1 results
|
TSW-128-15-T-S
Samtec Inc
|
$1.4233 | Yes | Yes | Active | 28 | 1 | 2.54 mm | 1 | 15 mΩ | 5.2 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.1 inch | 0.1 inch | 2.8 inch | 0.52 inch | SAMTEC INC | compliant | 28 Position, Single Row, Classic PCB Header Strips, 0.100" pitch | SAMTEC | 2023-03-07 16:10:32 | 2344.21 | 3.7 | 8673.577000000001 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | 2024-01-23 | 79 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 |