Filter Your Search
1 - 10 of 43 results
|
TSW-125-08-L-D
Samtec Inc
|
$3.3507 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.1 inch | 2.5 inch | 0.2 inch | 4089456 | SAMTEC INC | ROHS COMPLIANT | compliant | Samtec TSW, 50 Way, 2 Row, Straight Pin Header | SAMTEC | 2020-11-18 10:23:40 | 3288.02 | 3.7 | 12165.674 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 73 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||
|
TSW-125-08-L-D-LL
Samtec Inc
|
$3.4764 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 15 mΩ | 5.2 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.1 inch | 2.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | 2019-10-21 13:00:45 | 3288.02 | 3.7 | 12165.674 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 73 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 | ||||||||||||
|
TSW-125-08-L-D-RA
Samtec Inc
|
$3.6840 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.219 inch | 0.26 inch | 2.5 inch | 0.09 inch | 4089456 | SAMTEC INC | ROHS COMPLIANT | compliant | Samtec TSW Series, 2.54mm Pitch 50 Way 2... more | SAMTEC | 2023-03-07 16:10:32 | 4288.02 | 3.7 | 15865.674000000003 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 79 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||
|
TSW-125-08-L-D-NA
Samtec Inc
|
$3.8250 | Yes | Active | 50 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.26 inch | 2.5 inch | SAMTEC INC | compliant | 3288.02 | 3.7 | 12165.674 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 73 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
TSW-125-08-L-D-RA-004
Samtec Inc
|
$4.0463 | Yes | Active | 49 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 2.5 inch | SAMTEC INC | compliant | 4288.02 | 3.7 | 15865.674000000003 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 79 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
HTSW-125-08-L-D
Samtec Inc
|
$4.3920 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 2.5 inch | SAMTEC INC | LEAD FREE | compliant | SAMTEC | 2019-10-21 13:00:45 | 3249.17 | 3.7 | 12021.929 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 73 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 | |||||||||||||||||||||
|
HTSW-125-08-L-D-RA
Samtec Inc
|
$4.5531 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.24 inch | 0.26 inch | 2.5 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | 2021-06-29 04:22:05 | 3704.25 | 3.7 | 13705.725 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 76 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 | EAR99 | 8536.69.40.40 | UL | |||||||||||
|
MTSW-125-08-L-D-315
Samtec Inc
|
$4.5536 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | 3257.7 | 3.7 | 12053.49 | RoHS 2 (2015/863/EU) | 2024-01-23 | 74 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 | ||||||||||||||||||||||||||
|
MTSW-125-08-L-D-355
Samtec Inc
|
$4.5536 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2.5 inch | SAMTEC INC | compliant | 3257.7 | 3.7 | 12053.49 | RoHS 2 (2015/863/EU) | 2024-01-23 | 74 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 | ||||||||||||||||||||||||||||
|
MTSW-125-08-L-D-340
Samtec Inc
|
$4.5536 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | 3257.7 | 3.7 | 12053.49 | RoHS 2 (2015/863/EU) | 2024-01-23 | 74 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 |