Parametric results for: tsw-109-15-s-t under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tsw10915st
Select parts from the table below to compare.
Compare
Compare
TSW-109-15-S-T
Samtec Inc
$3.8774 Yes Yes Active 27 3 2.54 mm 3 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.3 inch 0.1 inch 0.9 inch SAMTEC INC compliant