Filter Your Search
1 - 4 of 4 results
|
TSW-106-19-G-S
Samtec Inc
|
$0.7946 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 0.6 inch | 0.82 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||
|
TSW-106-19-G-S-LL
Samtec Inc
|
$0.8209 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | 15 mΩ | 4.7 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 0.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||
|
HTSW-106-19-G-S-LL
Samtec Inc
|
$0.8353 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 0.6 inch | SAMTEC INC | LEAD FREE | compliant | SAMTEC | ||||||||||||||
|
HTSW-106-19-G-S
Samtec Inc
|
$0.9041 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 0.6 inch | 0.82 inch | SAMTEC INC | LEAD FREE | compliant |