Filter Your Search
1 - 10 of 46 results
|
TSW-104-07-F-S
Samtec Inc
|
$0.1879 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | 0.23 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
MTSW-104-07-F-S-115
Samtec Inc
|
$0.2797 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||
|
MTSW-104-07-F-S-190
Samtec Inc
|
$0.2797 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MTSW-104-07-F-S-220
Samtec Inc
|
$0.2797 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MTSW-104-07-F-S-195
Samtec Inc
|
$0.2797 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MTSW-104-07-F-S-120
Samtec Inc
|
$0.2797 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MTSW-104-07-F-S-006
Samtec Inc
|
$0.2797 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MTSW-104-07-F-S-180
Samtec Inc
|
$0.2797 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MTSW-104-07-F-S-185
Samtec Inc
|
$0.2797 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MTSW-104-07-F-S-225
Samtec Inc
|
$0.2797 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |