Filter Your Search
1 - 10 of 11 results
|
TSW-101-21-G-S
Samtec Inc
|
$0.1298 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | 1.22 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
TSW-101-21-G-S-RA
Samtec Inc
|
$0.1517 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||
|
HTSW-101-21-G-S
Samtec Inc
|
$0.1517 | Yes | Yes | Active | 1 | 1 | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 0.1 inch | 1.22 inch | SAMTEC INC | LEAD FREE | compliant | SAMTEC | |||||
|
MTSW-101-21-G-S-055
Samtec Inc
|
$0.1552 | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MTSW-101-21-G-S-740
Samtec Inc
|
$0.1601 | Yes | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | ||||||||||||||||
|
MTSW-101-21-G-S-1240
Samtec Inc
|
$0.1601 | Yes | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | ||||||||||||||||
|
HMTSW-101-21-G-S-1000-RA
Samtec Inc
|
Check for Price | Yes | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.119 inch | 0.16 inch | 0.1 inch | 0.22 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
HMTSW-101-21-G-S-1130-RA
Samtec Inc
|
Check for Price | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.119 inch | 0.16 inch | 0.1 inch | 0.09 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
MTSW-101-21-G-S-585
Samtec Inc
|
Check for Price | Yes | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | ||||||||||||||||
|
HMTSW-101-21-G-S-062
Samtec Inc
|
Check for Price | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | 0.09 inch | SAMTEC INC | compliant |