Filter Your Search
1 - 7 of 7 results
|
TSS11EGPC
TE Connectivity
|
$10.6764 | No | Active | 400 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | SLIDE SWITCH | EXTENDED TOP TYPE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 400 mA | ON-OFF-ON | 20 V | 1000VRMS V | 1 GΩ | -20 °C | 80 °C | PANEL MOUNT | BLACK | POLYESTER | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | HIGH TEMP POLYESTER | 1 | 3 | EPOXY | WAVE | NO | COPPER ALLOY | SOLDER | SOLVENT | 0.11 inch | 5.23 mm | 15.748 mm | 10.2 mm | 0.13 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||
|
TSS11EG1RA
TE Connectivity
|
$11.7607 | No | Active | 400 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | SLIDE SWITCH | FLUSH SIDE TYPE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 400 mA | ON-OFF-ON | 20 V | 1000VRMS V | 1 GΩ | -20 °C | 80 °C | PANEL MOUNT | BLACK | POLYESTER | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | HIGH TEMP POLYESTER | 1 | 5 | EPOXY | WAVE | NO | COPPER ALLOY | SOLDER | SOLVENT | 0.11 inch | 5.74 mm | 9.0424 mm | 10.16 mm | 0.13 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||
|
TSS11EGRA
TE Connectivity
|
Check for Price | No | Obsolete | 400 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | SLIDE SWITCH | EXTENDED SIDE TYPE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 400 mA | ON-OFF-ON | 20 V | 1000VRMS V | 1 GΩ | -20 °C | 80 °C | PANEL MOUNT | BLACK | POLYESTER | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | HIGH TEMP POLYESTER | 1 | 5 | EPOXY | WAVE | NO | COPPER ALLOY | SOLDER | SOLVENT | 0.11 inch | 5.74 mm | 9.0424 mm | 10.16 mm | 0.13 inch | TE CONNECTIVITY LTD | compliant | |||||||
|
TSS11EG1PC04
TE Connectivity
|
Check for Price | Yes | Active | 400 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | FLUSH TOP TYPE | .02A@20VAC | .02A@20VDC | 400 mA | ON-OFF-ON | 20 V | 5.88 N | -20 °C | 80 °C | PANEL MOUNT | BLACK | POLYESTER | GOLD | COPPER ALLOY | 1 | NO | SOLDER | 0.11 inch | 5.23 mm | 10.05 mm | 10.2 mm | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.50 | |||||||||||||||||
|
TSS11EGRA04
TE Connectivity
|
Check for Price | Active | 400 mA | 20 V | SPDT | SLIDE SWITCH | EXTENDED SIDE TYPE | 400 mA | ON-OFF-ON | PANEL MOUNT | BLACK | POLYESTER | GOLD | COPPER ALLOY | 1 | NO | SOLDER | 0.11 inch | 5.74 mm | 10.16 mm | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||
|
TSS11EG1PC
TE Connectivity
|
Check for Price | No | Active | 400 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | SLIDE SWITCH | FLUSH TOP TYPE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 400 mA | ON-OFF-ON | 20 V | 1000VRMS V | 1 GΩ | -20 °C | 80 °C | PANEL MOUNT | BLACK | POLYESTER | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | 1 | 3 | EPOXY | WAVE | NO | COPPER ALLOY | SOLDER | SOLVENT | 0.11 inch | 5.23 mm | 15.748 mm | 10.2 mm | 0.13 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||
|
TSS11EGPC04
TE Connectivity
|
Check for Price | Yes | Active | 400 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | EXTENDED TOP TYPE | .02A@20VAC | .02A@20VDC | 400 mA | ON-OFF-ON | 20 V | 5.88 N | -20 °C | 80 °C | PANEL MOUNT | BLACK | POLYESTER | GOLD | COPPER ALLOY | 1 | NO | SOLDER | 0.11 inch | 5.23 mm | 10.05 mm | 10.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.50.90.50 |