Filter Your Search
1 - 1 of 1 results
|
TSR6GTF153V
Tateyama Kagaku Group
|
Check for Price | Yes | Active | 15 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | CHIP | unknown |