Filter Your Search
1 - 1 of 1 results
|
TSP4B607M003AH6710T540
KEMET Corporation
|
Check for Price | Active | 600 µF | 3 V | 20 % | 1624 | 20 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 180 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4.3 mm | 4.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 1624 | compliant | EAR99 | 8532.21.00.50 |