Filter Your Search
1 - 10 of 7,617 results
|
TSP2X666K050BT6510D541
KEMET Corporation
|
Check for Price | Active | 66 µF | 50 V | 10 % | 3217 | 40 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 330 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Silver (Ag) | J BEND | 8.9 mm | 8 mm | 4.4 mm | KEMET ELECTRONICS CORP | , 3217 | compliant | EAR99 | 8532.21.00.50 | ||
|
TSP2X947K006BT6610T541
KEMET Corporation
|
Check for Price | Active | 940 µF | 6.3 V | 10 % | 3217 | 5 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 564 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Matte Tin (Sn) | J BEND | 8.9 mm | 8 mm | 4.4 mm | KEMET ELECTRONICS CORP | , 3217 | compliant | EAR99 | 8532.21.00.50 | ||
|
TSP2D307K010BT6610T540
KEMET Corporation
|
Check for Price | Active | 300 µF | 10 V | 10 % | 3217 | 28 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 300 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 6.2 mm | 8 mm | 4.4 mm | KEMET ELECTRONICS CORP | , 3217 | compliant | EAR99 | 8532.21.00.50 | ||
|
TSP2D148M003DH6610D540
KEMET Corporation
|
Check for Price | Active | 1.4 mF | 3 V | 20 % | 3217 | 13 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 408 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Silver (Ag) | J BEND | 6.2 mm | 8 mm | 4.4 mm | KEMET ELECTRONICS CORP | , 3217 | compliant | EAR99 | 8532.21.00.50 | ||
|
TSP2X667M016DH6610D541
KEMET Corporation
|
Check for Price | Active | 660 µF | 16 V | 20 % | 3117 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.056 mA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Silver (Ag) | J BEND | 8.9 mm | 8 mm | 4.4 mm | KEMET ELECTRONICS CORP | , 3217 | compliant | EAR99 | 8532.21.00.50 | ||
|
TSP2X138K004BT6610T541
KEMET Corporation
|
Check for Price | Active | 1.3 mF | 4 V | 10 % | 3217 | 5 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 520 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Matte Tin (Sn) | J BEND | 8.9 mm | 8 mm | 4.4 mm | KEMET ELECTRONICS CORP | , 3217 | compliant | EAR99 | 8532.21.00.50 | ||
|
TSP2D447M010AH6720T540
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | e0 | 2 | TIN LEAD | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
TSP2X208M004BT6620T541
KEMET Corporation
|
Check for Price | Active | 2 mF | 4 V | 20 % | 3117 | 3 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 800 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | YES | Matte Tin (Sn) | J BEND | 8.9 mm | 8 mm | 4.4 mm | KEMET ELECTRONICS CORP | , 3217 | compliant | EAR99 | ||||
|
TSP2X446K050CT6720D541
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | e3 | 2 | Matte Tin (Sn) | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
TSP2D667M003AT6510D540
KEMET Corporation
|
Check for Price | Active | 660 µF | 3 V | 20 % | 3217 | 13 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR is MEASURED AT 100KHZ, | 198 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Silver (Ag) | J BEND | 6.2 mm | 8 mm | 4.4 mm | KEMET ELECTRONICS CORP | , 3217 | compliant | EAR99 | 8532.21.00.50 |