Filter Your Search
1 - 1 of 1 results
|
TSM4ZL104KR10
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 % | 250 mW | 1819 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | YES | 158 V | e3 | CECC41000 | 155 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TR | 3960 deg | Matte Tin (Sn) | WRAPAROUND | 3.5 mm | 4.6 mm | 4.8 mm | VISHAY INTERTECHNOLOGY INC | unknown |