Parametric results for: tsm13501ldva under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tsm13501ldva
Select parts from the table below to compare.
Compare
Compare
TSM-135-01-L-DV-A
Samtec Inc
$6.8684 Yes Yes Active 70 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.2 inch 3.5 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40 SAMTEC
TSM-135-01-L-DV-A-P
Samtec Inc
$7.2087 Yes Active 70 2 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC not_compliant EAR99 8536.69.40.40