Parametric results for: tsm11801ldh under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 13 results

|
Manufacturer Part Number: tsm11801ldh
Select parts from the table below to compare.
Compare
Compare
TSM-118-01-L-DH-SL-K-TR
Samtec Inc
$3.2734 Yes Active 36 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO NO UL 94V-0 -55 °C 125 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.24 inch 0.41 inch 1.8 inch SAMTEC INC compliant
TSM-118-01-L-DH-LC-TR
Samtec Inc
$3.3311 Yes Active 36 2 2.54 mm 2 7 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C SPLIT BOARD LOCK Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 4.191 mm 10u inch SURFACE MOUNT 0.24 inch 0.41 inch 1.8 inch SAMTEC INC compliant
TSM-118-01-L-DH-LC-K-TR
Samtec Inc
$3.4672 Yes Active 36 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO NO UL 94V-0 -55 °C 125 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.24 inch 0.41 inch 1.8 inch SAMTEC INC compliant
TSM-118-01-L-DH-K-TR
Samtec Inc
$3.7830 Yes Active 36 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO NO UL 94V-0 -55 °C 125 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.24 inch 0.41 inch 1.8 inch SAMTEC INC compliant SAMTEC
TSM-118-01-L-DH
Samtec Inc
$4.2941 Yes Yes Active 36 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.24 inch 0.41 inch 1.8 inch SAMTEC INC compliant SAMTEC ROHS COMPLIANT
TSM-118-01-L-DH-SL
Samtec Inc
$5.5449 Yes Active 36 2 2.54 mm 2 7 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 4.191 mm 10u inch SURFACE MOUNT 0.24 inch 0.41 inch 1.8 inch SAMTEC INC compliant
TSM-118-01-L-DH-LC
Samtec Inc
$5.5937 Yes Yes Active 36 2 2.54 mm 2 7 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR E.L.P. NO NO NO e3 NO -55 °C 125 °C SPLIT BOARD LOCK Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.191 mm 10u inch SURFACE MOUNT 0.24 inch 0.41 inch 1.8 inch SAMTEC INC compliant ROHS COMPLIANT
TSM-118-01-L-DH-A
Samtec Inc
$5.5937 Yes Yes Active 36 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR E.L.P. 1000VAC V NO 5 GΩ NO NO e3 NO UL -65 °C 125 °C POSITIONING PIN RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.81 mm 10u inch SURFACE MOUNT 1.8 inch SAMTEC INC not_compliant ROHS COMPLIANT EAR99 8536.69.40.40
TSM-118-01-L-DH-A-P
Samtec Inc
$5.9860 Yes Yes Active 36 2 2.54 mm 2 7 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR E.L.P. NO NO NO e3 NO -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.191 mm 10u inch SURFACE MOUNT 0.24 inch 0.41 inch 1.8 inch SAMTEC INC not_compliant ROHS COMPLIANT
TSM-118-01-L-DH-A-TR
Samtec Inc
Check for Price Yes Yes Active 36 2 2.54 mm 2 7 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR E.L.P. NO NO NO e3 NO -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.191 mm 10u inch SURFACE MOUNT 0.24 inch 0.41 inch 1.8 inch SAMTEC INC not_compliant ROHS COMPLIANT