Filter Your Search
1 - 2 of 2 results
|
TSM-108-03-SM-DV-A-P-TR
Samtec Inc
|
$2.6578 | Yes | Active | 16 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.2 inch | 0.15 inch | 0.8 inch | SAMTEC INC | not_compliant | SAMTEC | |||||||
|
TSM-108-03-SM-DV-A-P
Samtec Inc
|
$3.7097 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.953 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.15 inch | 0.8 inch | SAMTEC INC | not_compliant |