Parametric results for: tsm10801smdv014 under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tsm10801smdv014
Select parts from the table below to compare.
Compare
Compare
TSM-108-01-SM-DV-014-TR
Samtec Inc
Check for Price Yes Active 15 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO NO UL 94V-0 -55 °C 125 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SURFACE MOUNT 0.2 inch 0.15 inch 0.8 inch SAMTEC INC compliant
TSM-108-01-SM-DV-014-P-TR
Samtec Inc
Check for Price Yes Active 15 2 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
TSM-108-01-SM-DV-014
Samtec Inc
Check for Price Yes Active 15 2 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
TSM-108-01-SM-DV-014-P
Samtec Inc
Check for Price Yes Active 15 2 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40