Parametric results for: tsm10501tdvp under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tsm10501tdvp
Select parts from the table below to compare.
Compare
Compare
TSM-105-01-T-DV-P-TR
Samtec Inc
$0.9533 Yes Yes Active 10 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO UL RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.2 inch 0.5 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
TSM-105-01-T-DV-P
Samtec Inc
$1.1279 Yes Yes Active 10 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.2 inch 0.5 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
TSM-105-01-T-DV-P-FR
Samtec Inc
Check for Price Yes Active 10 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.2 inch 0.15 inch 0.5 inch SAMTEC INC compliant SAMTEC