Parametric results for: tsm10301lmt under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: tsm10301lmt
Select parts from the table below to compare.
Compare
Compare
TSM-103-01-L-MT
Samtec Inc
$0.8037 Yes Yes Active 6 2 2.54 mm 2 7 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR E.L.P. NO NO NO e3 NO -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE 10u inch SOLDER/SURFACE MOUNT 0.24 inch 0.41 inch 0.3 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSM-103-01-L-MT-006
Samtec Inc
$1.0244 Active 5 2 2.54 mm 7 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO NO 94V-0 NOT APPLICABLE PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER/SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
TSM-103-01-L-MT-001
Samtec Inc
$1.0244 Active 5 2 2.54 mm 7 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO NO 94V-0 NOT APPLICABLE PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER/SURFACE MOUNT SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TSM-103-01-LM-TM
Samtec Inc
$1.1895 Yes Yes Active 9 3 2.54 mm 3 7 A MALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE 10u inch SOLDER/SURFACE MOUNT 0.3 inch 0.24 inch 0.3 inch SAMTEC INC compliant