Filter Your Search
1 - 1 of 1 results
|
TSM006IDT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 15 V | 20 V | 8 V | 200 mA | YES | SINGLE | 73 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G14 | e4 | Not Qualified | 1 | 105 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 |