Parametric results for: tsm-109-01-t-sv under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 17 results

|
Manufacturer Part Number: tsm10901tsv
Select parts from the table below to compare.
Compare
Compare
TSM-109-01-T-SV
Samtec Inc
$0.7134 Yes Yes Active 9 1 2.54 mm 7 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN (200) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL 94V-0 RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED SURFACE MOUNT 0.1 inch 0.15 inch 0.9 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSM-109-01-T-SV-TR
Samtec Inc
$0.8074 Yes Yes Active 9 1 2.54 mm 1 7 A MALE BOARD MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 3.175 mm SURFACE MOUNT 0.1 inch 0.15 inch 0.9 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSM-109-01-T-SV-009
Samtec Inc
$0.9100 Yes Yes Active 9 1 2.54 mm 7 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED SURFACE MOUNT 0.1 inch 0.15 inch 0.9 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSM-109-01-T-SV-001
Samtec Inc
$0.9100 Yes Active 8 1 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED, STAGGERED CONFIGURATION NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
TSM-109-01-T-SV-005
Samtec Inc
$0.9431 Yes Active 8 1 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED, STAGGERED CONFIGURATION NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
TSM-109-01-T-SV-003
Samtec Inc
$0.9431 Yes Active 8 1 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED, STAGGERED CONFIGURATION NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
TSM-109-01-T-SV-P-TR
Samtec Inc
$1.0187 Yes Active 9 1 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR STAGGERED CONFIGURATION NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
TSM-109-01-T-SV-P
Samtec Inc
$1.0205 Yes Yes Active 9 1 2.54 mm 7 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED SURFACE MOUNT 0.1 inch 0.15 inch 0.9 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
TSM-109-01-T-SV-LC
Samtec Inc
$1.1059 Yes Yes Active 9 1 2.54 mm 1 7 A MALE BOARD MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO -55 °C 105 °C SPLIT BOARD LOCK Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 3.175 mm SURFACE MOUNT 0.1 inch 0.15 inch 0.9 inch SAMTEC INC ROHS COMPLIANT compliant
TSM-109-01-T-SV-A
Samtec Inc
$1.3057 Yes Yes Active 9 1 2.54 mm 1 7 A MALE BOARD MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO -55 °C 105 °C PEG Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 3.175 mm SURFACE MOUNT 0.1 inch 0.15 inch 0.9 inch SAMTEC INC ROHS COMPLIANT not_compliant