Filter Your Search
1 - 6 of 6 results
|
TSM-109-01-F-SV-P-TR
Samtec Inc
|
$1.1344 | Yes | Active | 9 | 1 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
TSM-109-01-F-SV-P
Samtec Inc
|
$1.4407 | Yes | Active | 9 | 1 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
TSM-109-01-F-SV
Samtec Inc
|
Check for Price | Yes | Yes | Active | 9 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.9 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||
|
TSM-109-01-F-SV-TR
Samtec Inc
|
Check for Price | Active | 9 | 1 | 2.54 mm | 7 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
TSM-109-01-F-SV-A
Samtec Inc
|
Check for Price | Yes | Active | 9 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.9 inch | SAMTEC INC | compliant | |||||||||
|
TSM-109-01-F-SV-P-FR
Samtec Inc
|
Check for Price | Yes | Active | 9 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.9 inch | SAMTEC INC | compliant |